M83723/85K20417 L/C

Heilind Number:EDA346-074-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, they provide ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether for personal projects or industrial applications, trust in our high-quality connectors to streamline your board-to-board connections seamlessly.