M83723/85K20418 L/C

Heilind Number:EDA346-074-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With 74 positions across 2 rows, they offer ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while a low pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures from -40 to 105 °C. Whether you're a professional in need of top-quality components or a hobbyist looking to upgrade your projects, our Card Edge Connectors are the perfect choice for your connectivity needs. Explore our full range of products in the Connectors category to discover more essential electronic components.