M83723/85K2041N L/C

Heilind Number:EDA346-074-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. These versatile components, designed for use on printed circuit boards, feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, they ensure reliable performance, even in demanding environments. The connectors boast a double-row design with a total of 74 positions, offering ample room for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing allow for efficient PCB layout and assembly. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless board-to-board connections. Explore our full range of PCB connectors to find the perfect solution for your project.