M83723/85K2041Y L/C

Heilind Number:EDA346-074-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors not only offer visual appeal but also deliver high performance, with a 3 A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB connections. With 74 positions available in two rows, you have ample room for versatile board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component in the world of electronics.