M83723/85K22126 L/C

Heilind Number:EDA346-074-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 74 positions, they offer ample space for your connection needs. The high-performance copper alloy contacts ensure reliable power transmission, with an amperage rating of 3 A. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate efficient signal transfer on your board. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential components.