M83723/85K22128 L/C

Heilind Number:EDA346-074-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 and .2 inches, offer precision in signal transfer. With 74 positions for optimal connectivity, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in any environment. Trust in our superior quality connectors for seamless board-to-board connections.