M83723/85K2212N L/C

Heilind Number:EDA346-074-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 74 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Whether you need straight or right-angle mounting, they provide flexibility in installation. Trust in our superior quality connectors to streamline your board-to-board connections with precision and efficiency.