M83723/85K22196 L/C

Heilind Number:EDA346-074-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-808

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, they provide reliable power transmission. The two rows of copper alloy contacts, totaling 74 positions, ensure secure and efficient data transfer. A pitch of .125 inches and row spacing of .2 inches offer precision in alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your industrial or electronic projects. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.