M83723/85K22197 L/C

Heilind Number:EDA346-074-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-812

Detailed Description

Enhance connectivity within your electronic devices using these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The dual-row design, with 74 positions and a pitch of .125 inches, offers ample space for multiple connections. Thanks to a straight mount orientation and a wide operating temperature range of -40 to 105°C, they are versatile and suitable for various applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.