M83723/85K22198 L/C

Heilind Number:EDA346-074-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-858

Detailed Description

Enhance your electronics assembly with our high-performance Card Edge Connectors. Designed for seamless PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity and reliable copper alloy contacts, they ensure efficient power transmission. The double-row design with 74 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for precise placement on the board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products to streamline your PCB assembly process.