M83723/85K22199 L/C

Heilind Number:EDA346-074-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-556-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed to streamline your electronic assemblies. With a vibrant green hue, these connectors not only provide visual appeal but also boast impressive performance capabilities. Each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. The double-row design with a total of 74 positions offers ample connectivity options for your PCBs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration into your circuit layouts. Their straight mount orientation further simplifies installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your electronic projects with these essential components, available in our extensive range of PCB connectors.