M83723/85K2219N L/C

Heilind Number:EDA346-074-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they are not only visually striking but also highly functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing guarantees long-lasting use. With two rows and 74 positions, these connectors offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.