M83723/85K2219Y L/C

Heilind Number:EDA346-074-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, a vital component in ensuring seamless data transmission within electronic systems. Featuring a vibrant green hue, these connectors are not only visually striking but also boast a robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for up to 74 positions. Designed for efficiency, they facilitate a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.