M83723/85K22326 L/C

Heilind Number:EDA346-074-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 74 positions, they offer ample space for your connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability in any environment. Upgrade your setup with these essential components.