M83723/85K22327 L/C

Heilind Number:EDA346-074-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they not only deliver functionality but also add a touch of visual appeal. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The double-row design with 74 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure PCB connections. Their right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for use in industrial, commercial, and consumer electronic applications, these connectors are a must-have for your connectivity needs. Elevate your PCB design with our high-quality Card Edge Connectors.