M83723/85K22328 L/C

Heilind Number:EDA346-074-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-207

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors, designed for optimal performance in a variety of applications. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a contact material of Copper Alloy, they offer excellent conductivity and longevity. The two rows of 74 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide seamless integration on your board. Their right-angle mount orientation allows for easy installation, while their operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic project.