M83723/85K22329 L/C

Heilind Number:EDA346-074-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-208

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic devices. Crafted with precision, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 74 positions, they offer ample space for secure PCB connections. The Copper Alloy contacts guarantee reliable performance, rated for an amperage of 3A. Engineered for versatility, these connectors support right-angle mounting orientation, making them ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are built to withstand harsh environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors, a must-have in any electronic assembly project.