M83723/85K2232Y L/C

Heilind Number:EDA346-074-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board connections, they feature 74 positions across 2 rows, ensuring seamless data and power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The vibrant green color and right-angle mount orientation add versatility to your design. Upgrade your connectivity solutions with these high-performance connectors.