M83723/85K22556 L/C

Heilind Number:EDA346-074-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a seamless flow of power at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee longevity and reliability. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide a precise fit for 74 positions. Their right-angle mount orientation ensures convenient installation, while an operating temperature range of -40 to 105°C makes them suitable for various environments. Elevate your board-to-board connections with these essential components.