M83723/85K22557 L/C

Heilind Number:EDA346-074-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-803

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color that stands out in any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transfer, while the dual-row configuration with 74 positions offers ample connectivity options. Perfect for space-saving setups, these connectors boast a compact pitch of .125 inches and a row spacing of .2 inches. Their Right Angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.