M83723/85K22558 L/C

Heilind Number:EDA346-074-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-804

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a green color for easy identification, they boast a 3A amperage and copper alloy contact material for efficient power transmission. Offering 74 positions across two rows, with a .125-inch pitch and .2-inch row spacing, they facilitate precise and secure connections on your PCB. The right-angle mount orientation further optimizes space utilization, while an operating temperature range of -40 to 105°C guarantees performance in demanding conditions. Explore our range of connectors to streamline your board-to-board connections with confidence.