M83723/85K22559 L/C

Heilind Number:EDA346-074-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-807

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek Green exterior and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a generous number of positions (74), they offer ample space for your connections. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Ideal for right-angle mounting, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly process with these top-of-the-line connectors.