M83723/85K2255N L/C

Heilind Number:EDA346-074-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color for easy identification. With an amperage rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability in operation. Offering two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless board-to-board connectivity. With 74 positions available, you'll have ample room for your connections. Their Right Angle mount orientation offers flexibility in installation, while their operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in these connectors for seamless and secure PCB connections.