M83723/85K2255Y L/C

Heilind Number:EDA346-074-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-812

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, they not only offer a functional solution but also add a touch of visual appeal. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, these connectors ensure reliable performance, even in demanding environments. The dual-row design with a pitch of .125 inches and a total of 74 positions allows for efficient data transfer. Perfect for right-angle mounting, they provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.