M83723/85K24196 L/C

Heilind Number:EDA346-074-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-558-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and a total of 74 positions, they offer ample connectivity options. The green color adds a touch of visual distinction while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.