M83723/85K24198 L/C

Heilind Number:EDA346-074-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-201

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless board-to-board integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a 3A amperage capacity and Copper Alloy contacts, reliable power transmission is guaranteed. The connectors boast a double-row configuration, offering 74 positions with a pitch of .125 inches and row spacing of .2 inches. Their Right Angle mount orientation ensures easy installation, while an impressive operating temperature range of -40 to 105°C makes them suitable for a variety of environments. Upgrade your electronic assemblies with these essential components.