M83723/85K24438 L/C

Heilind Number:EDA346-074-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance and safety. Boasting two rows and 74 positions, they offer ample connectivity for your circuitry. Crafted from durable Copper Alloy, the contacts guarantee secure and efficient transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for right-angle mounting, they provide versatility in your assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your interconnection solutions with this essential component.