M83723/85K2443N L/C

Heilind Number:EDA346-074-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-802

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and safety. With a dual-row configuration and 74 positions, they offer ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, these connectors are versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast.