M83723/85K2443Y L/C

Heilind Number:EDA346-074-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design, with a pitch of .125 in and row spacing of .2 in, offers seamless integration. Boasting 74 positions and a right-angle mount orientation, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability and longevity in any environment. Trust in our high-quality connectors for your PCB assembly needs.