346-074-559-804

Heilind Number:EDA346-074-559-804
Manufacturer:EDAC
Manufacturer Number:346-074-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-804

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and offer a reliable 3A amperage for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures long-lasting performance. With two rows and 74 positions, they provide ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .125-inch pitch and .2-inch row spacing, along with a convenient Right Angle mount orientation, facilitate hassle-free installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of PCB connectors for more innovative solutions.