M83723/85K24577 L/C

Heilind Number:EDA346-074-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation offers versatility in installation. Boasting 74 positions and a 2-row configuration, these connectors provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether for personal projects or professional applications, these Card Edge Connectors are a must-have in your toolkit.