M83723/85K24578 L/C

Heilind Number:EDA346-074-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .125-inch pitch, they offer reliable and efficient transmission. The 74 positions cater to various connection needs, while the right-angle mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a perfect choice for demanding environments. Upgrade your setup with these high-quality connectors, essential for seamless board-to-board connections.