M83723/85K24579 L/C

Heilind Number:EDA346-074-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for precision and durability. Featuring a vibrant green color, these connectors boast a 3A amperage rating, making them ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable and efficient power transmission. With two rows and 74 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for seamless integration. The right-angle mount orientation further enhances versatility, fitting snugly into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of projects in the electronics industry. Elevate your PCB design with these essential components.