M83723/85K24616 L/C

Heilind Number:EDA346-074-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a current rating of 3 A and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they provide reliable signal transmission at a pitch of .125 inches. The 74 positions cater to a variety of connection needs, while the right-angle mount orientation ensures easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your projects in the categories of Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with these high-quality connectors, perfect for both professional and DIY applications.