M83723/85K24617 L/C

Heilind Number:EDA346-074-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The 2-row design with 74 positions and a .125-inch pitch allows for seamless board-to-board connections, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with our high-quality Card Edge Connectors.