M83723/85K2461N L/C

Heilind Number:EDA346-074-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85K2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85K2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-207

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless interconnection with a total of 74 positions. Perfect for PCB assemblies, these connectors guarantee a secure and stable fit with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our top-quality connectors to streamline your electronic connections with ease.