M83723/85R8038 L/C

Heilind Number:EDA346-074-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-802

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. With a current rating of 3 A, they provide efficient power transmission across their 74 positions, organized in 2 rows. The Copper Alloy contacts, spaced at a pitch of .125 inches with .2-inch row spacing, guarantee secure and stable connections. Designed for straight mounting orientation, they offer easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the world of electronics.