M83723/85R803N L/C

Heilind Number:EDA346-074-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-804

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With dual rows and a total of 74 positions, they offer ample space for seamless PCB connections. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suited for a wide range of environments. Choose our connectors for optimal signal integrity and secure board-to-board connections in your projects.