M83723/85R8986 L/C

Heilind Number:EDA346-074-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-807

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and a total of 74 positions, they offer ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether you're a hobbyist or a professional, our Card Edge Connectors are a must-have for your PCB assembly needs. Elevate your connectivity game with ease.