M83723/85R8987 L/C

Heilind Number:EDA346-074-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-808

Detailed Description

Elevate your connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors boast a reliable 3A amperage, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows and 74 positions, they offer ample room for efficient PCB connections. The copper alloy contact material provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to streamline your PCB assembly process with ease and efficiency.