346-074-560-858

Heilind Number:EDA346-074-560-858
Manufacturer:EDAC
Manufacturer Number:346-074-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-074-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-074-560-858

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row configuration and a total of 74 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in our robust and efficient connectors to optimize your board-to-board connections.