M83723/85R10056 L/C

Heilind Number:EDA346-076-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. With a vibrant green color, they stand out for easy identification. These connectors ensure reliable power delivery, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission. The 76 positions cater to diverse connection needs, making them versatile for various applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in harsh environments. Elevate your board-to-board connections with these high-quality components.