M83723/85R1006N L/C

Heilind Number:EDA346-076-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating and Copper Alloy contact material, they ensure seamless power transmission. The double-row design with 76 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Choose straight mount orientation for convenient installation. Upgrade your PCB connections with these top-quality Card Edge Connectors.