346-076-520-202

Heilind Number:EDA346-076-520-202
Manufacturer:EDAC
Manufacturer Number:346-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-202

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 76 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing streamline installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Their straight mount orientation simplifies integration, making them a versatile choice for your electronic projects. Add these high-quality connectors to your assembly for seamless board-to-board connections.