| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85R10206 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-076-520-203 |
M83723/85R10206 L/C
| Heilind Number: | EDA346-076-520-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85R10206 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within circuit boards with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a .125-inch pitch, they facilitate seamless data transmission. The 76 positions provide ample room for connectivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for a variety of PCB applications.

