M83723/85R10208 L/C

Heilind Number:EDA346-076-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors have a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 76 positions, they provide ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure installation, making them a vital component in your PCB assembly process. Elevate your connectivity solutions with these high-quality Card Edge Connectors.