M83723/85R1020N L/C

Heilind Number:EDA346-076-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-212

Detailed Description

Enhance your PCB connectivity with our durable and reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any environment. With a dual-row configuration and a total of 76 positions, they provide ample connectivity options for your PCB assembly. The copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your circuit board design with our high-quality Card Edge Connectors and experience seamless and reliable connectivity.