346-076-520-258

Heilind Number:EDA346-076-520-258
Manufacturer:EDAC
Manufacturer Number:346-076-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-076-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, each with 76 positions, offer ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these reliable and high-quality connectors.