M83723/85R12037 L/C

Heilind Number:EDA346-076-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a 2-row design with 76 positions, ensuring seamless transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Perfect for high-speed data transfer and power distribution, these connectors are a must-have for any project in need of secure board-to-board connections. Upgrade to our Card Edge Connectors and experience uncompromised performance.