M83723/85R12038 L/C

Heilind Number:EDA346-076-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal functionality, boasting a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 76 positions, they offer ample space for seamless board-to-board connections. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Elevate your connectivity solutions with these premium components.